RS PRO 1000μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

RS Stock No.: 711-1769Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 41mm

Height

41mm

Length

41mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

1.25A

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 63 to 350V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,142.68

₹ 571.34 Each (In a Pack of 2) (Exc. GST)

₹ 1,348.36

₹ 674.181 Each (In a Pack of 2) (inc. GST)

RS PRO 1000μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,142.68

₹ 571.34 Each (In a Pack of 2) (Exc. GST)

₹ 1,348.36

₹ 674.181 Each (In a Pack of 2) (inc. GST)

RS PRO 1000μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18₹ 571.34₹ 1,142.68
20 - 48₹ 529.53₹ 1,059.06
50 - 98₹ 491.39₹ 982.78
100 - 198₹ 467.93₹ 935.86
200+₹ 426.85₹ 853.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 41mm

Height

41mm

Length

41mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

1.25A

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 63 to 350V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more