RS PRO 10 Piece Electronics Tool Kit with Pouch

Technical Document
Specifications
Brand
RS ProSet Type
Electronics
Set Contents
Bits, Cutters, Pliers, Screwdriver, Spanners, Tweezers
Number of Pieces
10
Storage Type
Pouch
Product details
Small Electronics Tool Kit
A small electronics tool kit providing an electronics engineer with a basic range of high quality tools in a hand sized zipped wallet.
Kit Contents
Pliers and Cutters
Flush Cutters
Snipe Nose Pliers
Screwdrivers
Interchangeable Precision Screwdriver
x3 Slotted Bits
x2 Phillips Bits
Additional Extras
Adjustbale Wire Stripper (0.25 to 0.8 mm)
Extra Fine Straight Tweezers
Type 1 Trim Tool
Type 3 Trim Tool
4"" Adjustable Spanner
Pocket Lens (3, 4.5, 6, 9 times magnification)
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSet Type
Electronics
Set Contents
Bits, Cutters, Pliers, Screwdriver, Spanners, Tweezers
Number of Pieces
10
Storage Type
Pouch
Product details
Small Electronics Tool Kit
A small electronics tool kit providing an electronics engineer with a basic range of high quality tools in a hand sized zipped wallet.
Kit Contents
Pliers and Cutters
Flush Cutters
Snipe Nose Pliers
Screwdrivers
Interchangeable Precision Screwdriver
x3 Slotted Bits
x2 Phillips Bits
Additional Extras
Adjustbale Wire Stripper (0.25 to 0.8 mm)
Extra Fine Straight Tweezers
Type 1 Trim Tool
Type 3 Trim Tool
4"" Adjustable Spanner
Pocket Lens (3, 4.5, 6, 9 times magnification)