RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPT Connector
Connector Type
Screw
Connector Size
1/8 BSPT
Probe Diameter
6mm
Material
Stainless Steel
Country of Origin
United Kingdom
₹ 2,823.90
₹ 564.78 Each (In a Pack of 5) (Exc. GST)
₹ 3,332.20
₹ 666.44 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,823.90
₹ 564.78 Each (In a Pack of 5) (Exc. GST)
₹ 3,332.20
₹ 666.44 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPT Connector
Connector Type
Screw
Connector Size
1/8 BSPT
Probe Diameter
6mm
Material
Stainless Steel
Country of Origin
United Kingdom