RS PRO 1 Door, 2 Drawer Steel Floor Standing Tool Cabinet, 1820 x 477 x 505mm

RS Stock No.: 213-858Brand: RS PRO
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Number Of Drawers

2

Material

Steel

Dimensions

1820 x 477 x 505mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 125,876.07

₹ 125,876.07 Each (Exc. GST)

₹ 148,533.76

₹ 148,533.76 Each (inc. GST)

RS PRO 1 Door, 2 Drawer Steel Floor Standing Tool Cabinet, 1820 x 477 x 505mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 125,876.07

₹ 125,876.07 Each (Exc. GST)

₹ 148,533.76

₹ 148,533.76 Each (inc. GST)

RS PRO 1 Door, 2 Drawer Steel Floor Standing Tool Cabinet, 1820 x 477 x 505mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Number Of Drawers

2

Material

Steel

Dimensions

1820 x 477 x 505mm

Country of Origin

United Kingdom