RS PRO 1 Channel Zener Barrier, Current, Voltage Input, Current, Voltage Output, ATEX, IECEx

RS Stock No.: 329-090Brand: RS PRO
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Brand

RS Pro

Number of Channels

1

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Output Signal Type

Current, Voltage

Maximum Voltage

20V

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

Current, Voltage

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 11,230.82

₹ 11,230.82 Each (Exc. GST)

₹ 13,252.37

₹ 13,252.37 Each (inc. GST)

RS PRO 1 Channel Zener Barrier, Current, Voltage Input, Current, Voltage Output, ATEX, IECEx
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,230.82

₹ 11,230.82 Each (Exc. GST)

₹ 13,252.37

₹ 13,252.37 Each (inc. GST)

RS PRO 1 Channel Zener Barrier, Current, Voltage Input, Current, Voltage Output, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Channels

1

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Output Signal Type

Current, Voltage

Maximum Voltage

20V

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

Current, Voltage

Country of Origin

Italy