RS PRO 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

RS Stock No.: 697-9918Brand: RS PROManufacturers Part No.: RS-0805-10R-1%-0.125W
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo RC0805 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
₹ 1.263Each (In a Pack of 5000) (Exc. GST)
RS PRO 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
₹ 0.33Each (On a Reel of 5000) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (Exc. GST)

RS PRO 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5000) (Exc. GST)

RS PRO 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo RC0805 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
₹ 1.263Each (In a Pack of 5000) (Exc. GST)
RS PRO 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
₹ 0.33Each (On a Reel of 5000) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo RC0805 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
₹ 1.263Each (In a Pack of 5000) (Exc. GST)
RS PRO 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
₹ 0.33Each (On a Reel of 5000) (Exc. GST)