PP Rigid Plastic No Mobiles Prohibition Sign, Do Not Use Mobile Phones, English

RS Stock No.: 763-1737Brand: RS PRO
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Text Message

Do Not Use Mobile Phones

Sign Description

No Mobiles

Material

PP Rigid Plastic

Self-Adhesive

No

Sign Text/Symbol

Symbol and Text

Colour

Black/Red/White

Quantity Per Package

1

Height

210 mm

Width

148mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

Do Not Use Portable Telephones

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in
Stock information temporarily unavailable.

₹ 639.69

₹ 639.69 Each (Exc. GST)

₹ 754.83

₹ 754.83 Each (inc. GST)

PP Rigid Plastic No Mobiles Prohibition Sign, Do Not Use Mobile Phones, English
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 639.69

₹ 639.69 Each (Exc. GST)

₹ 754.83

₹ 754.83 Each (inc. GST)

PP Rigid Plastic No Mobiles Prohibition Sign, Do Not Use Mobile Phones, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Text Message

Do Not Use Mobile Phones

Sign Description

No Mobiles

Material

PP Rigid Plastic

Self-Adhesive

No

Sign Text/Symbol

Symbol and Text

Colour

Black/Red/White

Quantity Per Package

1

Height

210 mm

Width

148mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

Do Not Use Portable Telephones

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in