Plain Stainless Steel Coach Bolt, M8 x 30mm

RS Stock No.: 122-4426Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Length

30mm

Thread Size

M8

Grade

A2-70

Material

Stainless Steel

Standards Met

DIN 603

Stainless Steel Type

A2 304

Finish

Plain

Stock information temporarily unavailable.

P.O.A.

Plain Stainless Steel Coach Bolt, M8 x 30mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Plain Stainless Steel Coach Bolt, M8 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

30mm

Thread Size

M8

Grade

A2-70

Material

Stainless Steel

Standards Met

DIN 603

Stainless Steel Type

A2 304

Finish

Plain