NiPt N plug for UR-M67 cable,50ohm 1500V

RS Stock No.: 404-941Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Product details

N Series 50 Ohm RF Coaxial Straight Plug, Clamp

N Series 50 Ohm RF coaxial straight cable plug with a pressure cable clamp style RF coaxial termination that accepts RG213/U cable. This N Series 50 Ohm RF coaxial cable plug has a nickel plated brass-body, a teflon dielectric and a gold plated brass centre contact.

Nominal impedance: 50Ω
Working voltage: 1500V peak
Frequency range to 10 GHz
Length 38 mm, diameter 19 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NiPt N plug for UR-M67 cable,50ohm 1500V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

NiPt N plug for UR-M67 cable,50ohm 1500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product details

N Series 50 Ohm RF Coaxial Straight Plug, Clamp

N Series 50 Ohm RF coaxial straight cable plug with a pressure cable clamp style RF coaxial termination that accepts RG213/U cable. This N Series 50 Ohm RF coaxial cable plug has a nickel plated brass-body, a teflon dielectric and a gold plated brass centre contact.

Nominal impedance: 50Ω
Working voltage: 1500V peak
Frequency range to 10 GHz
Length 38 mm, diameter 19 mm

You may be interested in