Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

M12 75mm Bright Zinc Plated Steel Round U-Bolt

RS Stock No.: 829-974Brand: RS PRO
brand-logo
View all in U-Bolts

Technical Document

Specifications

Brand

RS Pro

Head Shape

Round

Inside Width

75mm

Thread Length

40mm

Thread Size

M12

Diameter

12mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 2,541.92

₹ 2,541.92 1 Bag of 5 (Exc. GST)

₹ 2,999.47

₹ 2,999.47 1 Bag of 5 (inc. GST)

M12 75mm Bright Zinc Plated Steel Round U-Bolt
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,541.92

₹ 2,541.92 1 Bag of 5 (Exc. GST)

₹ 2,999.47

₹ 2,999.47 1 Bag of 5 (inc. GST)

M12 75mm Bright Zinc Plated Steel Round U-Bolt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Round

Inside Width

75mm

Thread Length

40mm

Thread Size

M12

Diameter

12mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom