RS PRO Yellow, One-Size Polypropylene, Mob Cap Type

RS Stock No.: 246-0942Brand: RS PROManufacturers Part No.: M0555
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Yellow

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 770.64

₹ 770.64 1 Box of 100 (Exc. GST)

₹ 909.36

₹ 909.36 1 Box of 100 (inc. GST)

RS PRO Yellow, One-Size Polypropylene, Mob Cap Type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 770.64

₹ 770.64 1 Box of 100 (Exc. GST)

₹ 909.36

₹ 909.36 1 Box of 100 (inc. GST)

RS PRO Yellow, One-Size Polypropylene, Mob Cap Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Yellow

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

You may be interested in