IP44 2P+E straight free socket 32A 230V

Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Number of Poles
3
Number of Sockets
1
Number of Ways
2
Switched
No
International Protection Rating
IP44
Colour
Blue
Interlocked Socket
Yes
Height
65mm
Width
65mm
Depth
182mm
Dimensions W x H x D
65 x 65 x 182mm
Minimum Box Depth
182mm
Country of Origin
Italy
Product details
Free Sockets - Straight
These Scame Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Number of Poles
3
Number of Sockets
1
Number of Ways
2
Switched
No
International Protection Rating
IP44
Colour
Blue
Interlocked Socket
Yes
Height
65mm
Width
65mm
Depth
182mm
Dimensions W x H x D
65 x 65 x 182mm
Minimum Box Depth
182mm
Country of Origin
Italy
Product details
Free Sockets - Straight
These Scame Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free