Grey moulded plastic case,90x54x24mm

RS Stock No.: 584-514Brand: RS PROManufacturers Part No.: 45-230501
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

90 mm

External Width

50 mm

External Height

24 mm

External Dimensions

90 x 50 x 24mm

Colour

Grey

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Grey moulded plastic case,90x54x24mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Grey moulded plastic case,90x54x24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

90 mm

External Width

50 mm

External Height

24 mm

External Dimensions

90 x 50 x 24mm

Colour

Grey

Country of Origin

United Kingdom

You may be interested in