Technical Document
Specifications
Brand
RS ProInside Diameter
16mm
Outside Diameter
30mm
Roller Bearing Type
Spherical
Race Width
14mm
Bore Type
Parallel
Material
Steel
Static Load Rating
106kN
Number of Rows
1
Dynamic Load Rating
21.2kN
End Type
Open
Country of Origin
China
₹ 506.06
₹ 506.06 Each (Exc. GST)
₹ 597.15
₹ 597.15 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 506.06
₹ 506.06 Each (Exc. GST)
₹ 597.15
₹ 597.15 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 506.06 |
5 - 9 | ₹ 495.80 |
10 - 24 | ₹ 485.53 |
25+ | ₹ 475.26 |
Technical Document
Specifications
Brand
RS ProInside Diameter
16mm
Outside Diameter
30mm
Roller Bearing Type
Spherical
Race Width
14mm
Bore Type
Parallel
Material
Steel
Static Load Rating
106kN
Number of Rows
1
Dynamic Load Rating
21.2kN
End Type
Open
Country of Origin
China