Galvanised Steel Internal Tooth Locking & Anti-Vibration Washer, M2

RS Stock No.: 526-552Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M2

Washer Type

Internal Tooth

Material

Steel

Finish

Galvanised

Stock information temporarily unavailable.

P.O.A.

Galvanised Steel Internal Tooth Locking & Anti-Vibration Washer, M2
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Galvanised Steel Internal Tooth Locking & Anti-Vibration Washer, M2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M2

Washer Type

Internal Tooth

Material

Steel

Finish

Galvanised