Galvanised Steel Coach Bolt, 1/2-13 x 8in
RS Stock No.: 245-6604Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
8in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (Exc. GST)
Galvanised Steel Coach Bolt, 1/2-13 x 8in
25
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 25) (Exc. GST)
Galvanised Steel Coach Bolt, 1/2-13 x 8in
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
8in
Thread Size
1/2-13
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Galvanised