Galvanised Steel Coach Bolt, 1/2-13 x 5in

RS Stock No.: 245-6593Brand: RS PRO
brand-logo
View all in Coach Bolts

Technical Document

Specifications

Brand

RS Pro

Length

5in

Thread Size

1/2-13

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Finish

Galvanised

Stock information temporarily unavailable.

₹ 5,970.75

₹ 238.83 Each (In a Pack of 25) (Exc. GST)

₹ 7,045.49

₹ 281.819 Each (In a Pack of 25) (inc. GST)

Galvanised Steel Coach Bolt, 1/2-13 x 5in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,970.75

₹ 238.83 Each (In a Pack of 25) (Exc. GST)

₹ 7,045.49

₹ 281.819 Each (In a Pack of 25) (inc. GST)

Galvanised Steel Coach Bolt, 1/2-13 x 5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

5in

Thread Size

1/2-13

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Finish

Galvanised