RS PRO White Polyester General Purpose Glove Liner, Size 11, XXL

RS Stock No.: 245-9018Brand: RS PROManufacturers Part No.: G630-11
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

11, XXL

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

No Coating

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN 420:2003+A1:2009

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 824.64

₹ 68.72 Each (In a Pack of 12) (Exc. GST)

₹ 923.60

₹ 76.966 Each (In a Pack of 12) (inc. GST)

RS PRO White Polyester General Purpose Glove Liner, Size 11, XXL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 824.64

₹ 68.72 Each (In a Pack of 12) (Exc. GST)

₹ 923.60

₹ 76.966 Each (In a Pack of 12) (inc. GST)

RS PRO White Polyester General Purpose Glove Liner, Size 11, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

11, XXL

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

No Coating

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN 420:2003+A1:2009

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

You may be interested in