Technical Document
Specifications
Brand
RS ProOutput Voltage
13.8V dc
Output Current
1.5A
Power Rating
15W
Number of Outputs
1
Input Voltage
195 → 253V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
200mm
Width
240mm
Depth
80mm
Efficiency
70%
Minimum Temperature
0°C
Weight
1.8kg
Maximum Temperature
+45°C
Country of Origin
United Kingdom
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Voltage
13.8V dc
Output Current
1.5A
Power Rating
15W
Number of Outputs
1
Input Voltage
195 → 253V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
200mm
Width
240mm
Depth
80mm
Efficiency
70%
Minimum Temperature
0°C
Weight
1.8kg
Maximum Temperature
+45°C
Country of Origin
United Kingdom