RS PRO Steel Wall Box, IP66, 800 mm x 800 mm
Technical Document
Specifications
Brand
RS ProExternal Height
800 mm
External Width
800 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 800 mm x 300mmBrand: Schneider Electric
₹ 59,984.89Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Wall Box, IP66, 800 mm x 800 mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Steel Wall Box, IP66, 800 mm x 800 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 800 mm x 300mmBrand: Schneider Electric
₹ 59,984.89Each (Exc. GST)
Technical Document
Specifications
Brand
RS ProExternal Height
800 mm
External Width
800 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 800 mm x 300mmBrand: Schneider Electric
₹ 59,984.89Each (Exc. GST)