Coba Europe Grey Floor ESD-Safe Mat, 1.5m x 900mm x 9mm

RS Stock No.: 787-3127Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Floor

Thickness

9mm

Colour

Grey

Length

1.5m

Width

900mm

Country of Origin

China

Product details

ESD Anti Fatigue Mat

ESD Anti Fatigue Mat
Manufactured from PVC foam
Supplied with 10 mm stud
Durable mat to protects operatives from static build up
Anti fatigue surface for increased comfort
Maximum preformance when used with a ground wire
Easy to clean
Resistance to ground 1 x 109 to 1 x 1010 Ω

Standards

Conforms to BS EN1081: 1998, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Coba Europe Grey Floor ESD-Safe Mat, 1.5m x 900mm x 9mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Coba Europe Grey Floor ESD-Safe Mat, 1.5m x 900mm x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Floor

Thickness

9mm

Colour

Grey

Length

1.5m

Width

900mm

Country of Origin

China

Product details

ESD Anti Fatigue Mat

ESD Anti Fatigue Mat
Manufactured from PVC foam
Supplied with 10 mm stud
Durable mat to protects operatives from static build up
Anti fatigue surface for increased comfort
Maximum preformance when used with a ground wire
Easy to clean
Resistance to ground 1 x 109 to 1 x 1010 Ω

Standards

Conforms to BS EN1081: 1998, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in