Bright Zinc Plated Square Bracket 1 Hole, 14mm Holes, M12 x 40 x 5mm

RS Stock No.: 176-6943Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M12 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

14mm

Material

Bright Zinc Plated

Country of Origin

India

You may be interested in
Square Bracket 1 Hole, 14mm Holes, M12 x 40 x 5mm
P.O.A.Each (In a Bag of 50) (Exc. GST)

P.O.A.

Each (In a Bag of 10) (Exc. GST)

Bright Zinc Plated Square Bracket 1 Hole, 14mm Holes, M12 x 40 x 5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Bag of 10) (Exc. GST)

Bright Zinc Plated Square Bracket 1 Hole, 14mm Holes, M12 x 40 x 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Square Bracket 1 Hole, 14mm Holes, M12 x 40 x 5mm
P.O.A.Each (In a Bag of 50) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M12 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

14mm

Material

Bright Zinc Plated

Country of Origin

India

You may be interested in
Square Bracket 1 Hole, 14mm Holes, M12 x 40 x 5mm
P.O.A.Each (In a Bag of 50) (Exc. GST)