BNC 50ohm plug to 50ohm plug lead 2m

RS Stock No.: 742-4315Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Characteristic Impedance

50 Ω

Length

2m

Conductor Strand Type

Solid

Conductor Material

Brass

PRICED TO CLEAR

Yes

Insulation material

PVC

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BNC 50ohm plug to 50ohm plug lead 2m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

BNC 50ohm plug to 50ohm plug lead 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Characteristic Impedance

50 Ω

Length

2m

Conductor Strand Type

Solid

Conductor Material

Brass

PRICED TO CLEAR

Yes

Insulation material

PVC

Country of Origin

Taiwan, Province Of China

You may be interested in