Black Panel Mount Buzzer, 19 mm Diameter, 12 V dc

RS Stock No.: 877-2003Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Current Type

DC

Mounting Style

Panel Mount

Diameter

19 mm

Application Type

Buzzer

Maximum Decibel

80

Country of Origin

Taiwan, Province Of China

Product details

Flicker16mm Intermittent Buzzer

RS Pro intermittment buzzers provide an audible & visual process indication solution, all in one 16 mm panel mounting package. Thanks to the comination design of the buzzers, applications where space is critical are well suited.

Features and Benefits

Compact audio & visual indicator
Sound Intensity: 80dB @ 0.1 metre
Screw Terminals
Above Panel Protection Rating: IP40
Operating Temperature Range: -20°C to +55°C
Polycarbonate body and lens

You may be interested in
RS PRO Panel Mount Buzzer, 12 V dc, IP40, DC
₹ 1,535.83Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Black Panel Mount Buzzer, 19 mm Diameter, 12 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Black Panel Mount Buzzer, 19 mm Diameter, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Panel Mount Buzzer, 12 V dc, IP40, DC
₹ 1,535.83Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Current Type

DC

Mounting Style

Panel Mount

Diameter

19 mm

Application Type

Buzzer

Maximum Decibel

80

Country of Origin

Taiwan, Province Of China

Product details

Flicker16mm Intermittent Buzzer

RS Pro intermittment buzzers provide an audible & visual process indication solution, all in one 16 mm panel mounting package. Thanks to the comination design of the buzzers, applications where space is critical are well suited.

Features and Benefits

Compact audio & visual indicator
Sound Intensity: 80dB @ 0.1 metre
Screw Terminals
Above Panel Protection Rating: IP40
Operating Temperature Range: -20°C to +55°C
Polycarbonate body and lens

You may be interested in
RS PRO Panel Mount Buzzer, 12 V dc, IP40, DC
₹ 1,535.83Each (Exc. GST)