binder Multicore Industrial Cable, 10 Cores, 0.34 mm², Unscreened, 100m, Grey PVC Sheath, 22 AWG

Technical Document
Specifications
Brand
RS ProNumber of Cores
10
Cross Sectional Area
0.34 mm²
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Outer Diameter
7.8mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
250 V
Maximum Operating Temperature
+70°C
Conductor Resistance
55 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Country of Origin
Germany
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
10
Cross Sectional Area
0.34 mm²
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Outer Diameter
7.8mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/0.25 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
250 V
Maximum Operating Temperature
+70°C
Conductor Resistance
55 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Country of Origin
Germany