Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
300psi
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0psi
Display Type
Analogue
Connection Size
G 3/8
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-40°C
Calibrated
RSCAL
Maximum Operating Temperature
60°C
Product details
100mm Diameter Dual-Scale Pressure and Vacuum Gauge
A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class
₹ 16,344.68
₹ 16,344.68 Each (Exc. GST)
₹ 19,286.72
₹ 19,286.72 Each (inc. GST)
Calibration type
RS Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 16,344.68
₹ 16,344.68 Each (Exc. GST)
₹ 19,286.72
₹ 19,286.72 Each (inc. GST)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
300psi
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0psi
Display Type
Analogue
Connection Size
G 3/8
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-40°C
Calibrated
RSCAL
Maximum Operating Temperature
60°C
Product details
100mm Diameter Dual-Scale Pressure and Vacuum Gauge
A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class