RS PRO G 3/8 Analogue Pressure Gauge 160psi Bottom Entry 100mm Outside Diameter, With RS Calibration

RS Stock No.: 342-5761Brand: RS PROManufacturers Part No.: 9684667
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

160psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Country of Origin

Germany

Product details

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class

Stock information temporarily unavailable.

₹ 16,334.71

₹ 16,334.71 Each (Exc. GST)

₹ 19,274.96

₹ 19,274.96 Each (inc. GST)

RS PRO G 3/8 Analogue Pressure Gauge 160psi Bottom Entry 100mm Outside Diameter, With RS Calibration

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,334.71

₹ 16,334.71 Each (Exc. GST)

₹ 19,274.96

₹ 19,274.96 Each (inc. GST)

RS PRO G 3/8 Analogue Pressure Gauge 160psi Bottom Entry 100mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

160psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-40°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Country of Origin

Germany

Product details

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class