Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
4bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Case Material
Black Steel
Minimum Operating Temperature
-40°C
Calibrated
UKAS
Maximum Operating Temperature
60°C
Pressure Range
0 →4bar
Country of Origin
Poland
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
P.O.A.
Calibration type
UKAS Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
4bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Case Material
Black Steel
Minimum Operating Temperature
-40°C
Calibrated
UKAS
Maximum Operating Temperature
60°C
Pressure Range
0 →4bar
Country of Origin
Poland
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.