Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
24kN
Dynamic Load Rating
42.3kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6308
Race Type
Plain
Bearing Reference Number
6308-2RS/C3
Country of Origin
China
₹ 1,619.18
₹ 1,619.18 Each (Exc. GST)
₹ 1,910.63
₹ 1,910.63 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,619.18
₹ 1,619.18 Each (Exc. GST)
₹ 1,910.63
₹ 1,910.63 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,619.18 |
5 - 9 | ₹ 1,547.75 |
10 - 24 | ₹ 1,503.53 |
25+ | ₹ 1,461.76 |
Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
24kN
Dynamic Load Rating
42.3kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
6308
Race Type
Plain
Bearing Reference Number
6308-2RS/C3
Country of Origin
China