5000psi Steel Manual Grease Gun, 500 g

RS Stock No.: 786-5289Brand: RS PRO
brand-logo
View all in Manual Grease Guns

Technical Document

Specifications

Brand

RS Pro

Capacity

500 g

Material

Steel

Coupling Type

4 Jaw

Maximum Pressure

5000psi

Country of Origin

India

Product details

RS Pro Pistol Handle Grease Gun

RS Pro pistol handle grease guns in a larger pinch free design or the smaller single handled option.

Features and Benefits

0.4 or 0.5 gm per stroke
Convenient pull type operating mechanism
Complete with 100 mm straight steel extension and 4 jaw coupler
Cartridge and suction fill

You may be interested in
400bar Manual Grease Gun, 500 cm³
₹ 8,389.59Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

5000psi Steel Manual Grease Gun, 500 g
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

5000psi Steel Manual Grease Gun, 500 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
400bar Manual Grease Gun, 500 cm³
₹ 8,389.59Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Capacity

500 g

Material

Steel

Coupling Type

4 Jaw

Maximum Pressure

5000psi

Country of Origin

India

Product details

RS Pro Pistol Handle Grease Gun

RS Pro pistol handle grease guns in a larger pinch free design or the smaller single handled option.

Features and Benefits

0.4 or 0.5 gm per stroke
Convenient pull type operating mechanism
Complete with 100 mm straight steel extension and 4 jaw coupler
Cartridge and suction fill

You may be interested in
400bar Manual Grease Gun, 500 cm³
₹ 8,389.59Each (Exc. GST)