22.8mm Plain Nylon Wingnut, M4
RS Stock No.: 232-6957Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M4
Wing Length
22.8mm
Material
Nylon
Finish
Plain
Standards Met
DIN 315A
Country of Origin
United States
Stock information temporarily unavailable.
₹ 868.77
₹ 868.77 1 Bag of 25 (Exc. GST)
₹ 1,025.15
₹ 1,025.15 1 Bag of 25 (inc. GST)
22.8mm Plain Nylon Wingnut, M4
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 868.77
₹ 868.77 1 Bag of 25 (Exc. GST)
₹ 1,025.15
₹ 1,025.15 1 Bag of 25 (inc. GST)
22.8mm Plain Nylon Wingnut, M4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M4
Wing Length
22.8mm
Material
Nylon
Finish
Plain
Standards Met
DIN 315A
Country of Origin
United States