RS PRO External Micrometer

RS Stock No.: 667-3932Brand: RS PROManufacturers Part No.: 102-01-101
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.001 in

Resolution

0.0001 in

Imperial or Metric

Imperial

Micrometer Type

External

Set Contents

Adjustment Tool, Case

Maximum Measurement

1in

Minimum Measurement

0in

You may be interested in
RS PRO External Micrometer, Range 0 →1 in
₹ 5,142.35Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO External Micrometer
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO External Micrometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO External Micrometer, Range 0 →1 in
₹ 5,142.35Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.001 in

Resolution

0.0001 in

Imperial or Metric

Imperial

Micrometer Type

External

Set Contents

Adjustment Tool, Case

Maximum Measurement

1in

Minimum Measurement

0in

You may be interested in
RS PRO External Micrometer, Range 0 →1 in
₹ 5,142.35Each (Exc. GST)