HSS straight flute tap set,3/8 BSPF

RS Stock No.: 373-730Brand: RS PROManufacturers Part No.: 08X3/8P-2
brand-logo
View all in Threading Taps

Technical Document

Specifications

Set Type

Straight Flute Tap

Maximum Tap Size

3/8 in BSPF

Minimum Tap Size

3/8 in BSPF

Number of Pieces

2

Material

HSS

Set Contents

Taper Tap and Plug Tap

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HSS straight flute tap set,3/8 BSPF
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

HSS straight flute tap set,3/8 BSPF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Set Type

Straight Flute Tap

Maximum Tap Size

3/8 in BSPF

Minimum Tap Size

3/8 in BSPF

Number of Pieces

2

Material

HSS

Set Contents

Taper Tap and Plug Tap

Country of Origin

United Kingdom

You may be interested in