Rosenberger, MultiMag 15, Straight Panel Mount15 way Magnetic Connector, Brass Contact Female, PCB Termination

RS Stock No.: 137-3229Brand: RosenbergerManufacturers Part No.: M9K103-400L
brand-logo
View all in Magnetic Connectors

Technical Document

Specifications

Contact Plating

Gold, Nickel

Termination Method

PCB

Connector Type

Magnetic Jack

Series

MultiMag 15

Number Of Ways

15

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Material

Brass

Gender

Female

Country of Origin

Germany

Product details

Rosenberger MultiMag 15 Magnetic PCB Jack Connectors

From Rosenberger, a range of panel mount magnetic 15 way PCB termination jack connectors. The MultiMag 15 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 15 connectors are shock and vibration proof making ideally suited to harsh environment power and data applications where space is limited.

Features and Benefits

• Easy, fast connection
• High number of mating cycles
• Shock and vibration proof
• Compact robust design
• Breakaway feature

Rosenberger MultiMag 15 Range

₹ 3,009.32

₹ 3,009.32 Each (Exc. GST)

₹ 3,551.00

₹ 3,551.00 Each (inc. GST)

Rosenberger, MultiMag 15, Straight Panel Mount15 way Magnetic Connector, Brass Contact Female, PCB Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,009.32

₹ 3,009.32 Each (Exc. GST)

₹ 3,551.00

₹ 3,551.00 Each (inc. GST)

Rosenberger, MultiMag 15, Straight Panel Mount15 way Magnetic Connector, Brass Contact Female, PCB Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Plating

Gold, Nickel

Termination Method

PCB

Connector Type

Magnetic Jack

Series

MultiMag 15

Number Of Ways

15

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Material

Brass

Gender

Female

Country of Origin

Germany

Product details

Rosenberger MultiMag 15 Magnetic PCB Jack Connectors

From Rosenberger, a range of panel mount magnetic 15 way PCB termination jack connectors. The MultiMag 15 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 15 connectors are shock and vibration proof making ideally suited to harsh environment power and data applications where space is limited.

Features and Benefits

• Easy, fast connection
• High number of mating cycles
• Shock and vibration proof
• Compact robust design
• Breakaway feature

Rosenberger MultiMag 15 Range