Rosenberger SMA Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
Flexible
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Series
SMA
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Screw On
Series Number
32S107
Distrelec Product Id
14645450
Country of Origin
Hungary
Product details
Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table
Rosenberger SMA RF Coaxial Connectors
₹ 1,385.93
₹ 1,385.93 Each (Exc. GST)
₹ 1,635.40
₹ 1,635.40 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,385.93
₹ 1,385.93 Each (Exc. GST)
₹ 1,635.40
₹ 1,635.40 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,385.93 |
10 - 24 | ₹ 1,181.67 |
25 - 49 | ₹ 1,158.04 |
50 - 99 | ₹ 1,040.41 |
100+ | ₹ 948.77 |
Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
Flexible
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Series
SMA
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Screw On
Series Number
32S107
Distrelec Product Id
14645450
Country of Origin
Hungary
Product details
Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table