Technical Document
Specifications
Brand
RoseBody Material
Die Cast Aluminium
External Length
185 mm
External Height
185 mm
External Width
105 mm
External Dimensions
185 x 105 x 56mm
Range
Electronic Enclosures
Colour
Black
Flanged
No
Shielded
No
Series
Multitronic
Number of Knockouts
0
Weight
790g
Transparent Door
No
RAL Code
RAL 9005
Country of Origin
Germany
Product details
Multitronic Aluminium Electronics Enclosure IP 40.
Multitronic electronic enclosures are made from extruded aluminium complete with 2 end covers plus provide you with excellent protection from electromagnetic interference. Protected to IP 40 (EN 60529) the enclosures have a blank contacts front with transitions sections fitted as standard. Protection is complete with a black RAL 9005 powder coated finish. Integrated PCB guide grooves, external mounting slots are all part of this general purpose enclosures features. The guide grooves are also paint free to ensure earthing / grounding contact.
Features and Benefits.
Multitronic Electronic General purpose enclosure.
Enclosure is made from extruded aluminium (DIN EN 573 EN AW-AlMgSi).
IP 40 Ingress protection rating (EN 60529).
Colour is black (RAL 9005) powder coated.
EMC Conformant design.
Protection from electromagnetic interference.
Temperature range -40°C to +100°C.
Integrated PCB guide rails.
Paint free guide grooves.
External mounting slots.
End covers.
Wall Mounted.
Models Available.
MT-22 – Stock number 1588337, Part number 77.22 00 00.
MT-21 – Stock number 1588321, Part number 77.21 00 00.
TS-461 – Stock number 1588371, Part number 77.04 61 00.
TS-441 - Stock number 1588365, Part number 77.04 41 00.
TS – 121 - Stock number 1588359, Part number 77.01 21 00 (openings providing connector access).
Typical Applications.
MCR Technology.
Control and instrumentation modules.
(IP) Ingress Protection rating and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs.
Can the enclosure be used outside?
IP 40 is protected from solids but is not watertight.
What is supplied?
Electronics Enclosure.
2 Aluminium screwed lids.
₹ 6,536.91
₹ 6,536.91 Each (Exc. GST)
₹ 7,713.55
₹ 7,713.55 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,536.91
₹ 6,536.91 Each (Exc. GST)
₹ 7,713.55
₹ 7,713.55 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RoseBody Material
Die Cast Aluminium
External Length
185 mm
External Height
185 mm
External Width
105 mm
External Dimensions
185 x 105 x 56mm
Range
Electronic Enclosures
Colour
Black
Flanged
No
Shielded
No
Series
Multitronic
Number of Knockouts
0
Weight
790g
Transparent Door
No
RAL Code
RAL 9005
Country of Origin
Germany
Product details
Multitronic Aluminium Electronics Enclosure IP 40.
Multitronic electronic enclosures are made from extruded aluminium complete with 2 end covers plus provide you with excellent protection from electromagnetic interference. Protected to IP 40 (EN 60529) the enclosures have a blank contacts front with transitions sections fitted as standard. Protection is complete with a black RAL 9005 powder coated finish. Integrated PCB guide grooves, external mounting slots are all part of this general purpose enclosures features. The guide grooves are also paint free to ensure earthing / grounding contact.
Features and Benefits.
Multitronic Electronic General purpose enclosure.
Enclosure is made from extruded aluminium (DIN EN 573 EN AW-AlMgSi).
IP 40 Ingress protection rating (EN 60529).
Colour is black (RAL 9005) powder coated.
EMC Conformant design.
Protection from electromagnetic interference.
Temperature range -40°C to +100°C.
Integrated PCB guide rails.
Paint free guide grooves.
External mounting slots.
End covers.
Wall Mounted.
Models Available.
MT-22 – Stock number 1588337, Part number 77.22 00 00.
MT-21 – Stock number 1588321, Part number 77.21 00 00.
TS-461 – Stock number 1588371, Part number 77.04 61 00.
TS-441 - Stock number 1588365, Part number 77.04 41 00.
TS – 121 - Stock number 1588359, Part number 77.01 21 00 (openings providing connector access).
Typical Applications.
MCR Technology.
Control and instrumentation modules.
(IP) Ingress Protection rating and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs.
Can the enclosure be used outside?
IP 40 is protected from solids but is not watertight.
What is supplied?
Electronics Enclosure.
2 Aluminium screwed lids.