Technical Document
Specifications
Brand
RoseDimensions L x W x H
120 x 255 x 250mm
Length
120mm
Width
255mm
Height
250mm
IP Rating
IP66
Number of Terminals
20
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
6
Country of Origin
Germany
Product details
Junction Boxes
IP54
Glass fibre reinforced duroplastic polyester enclosure
Supplied with SAK terminals DIN rail mounted, cable entry holes machined for M20 with blanking plugs, earthing plates and earth rail
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RoseDimensions L x W x H
120 x 255 x 250mm
Length
120mm
Width
255mm
Height
250mm
IP Rating
IP66
Number of Terminals
20
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
6
Country of Origin
Germany
Product details
Junction Boxes
IP54
Glass fibre reinforced duroplastic polyester enclosure
Supplied with SAK terminals DIN rail mounted, cable entry holes machined for M20 with blanking plugs, earthing plates and earth rail