Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 230 x 200 x 180mm

RS Stock No.: 222-727Brand: RoseManufacturers Part No.: 01232018
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rose

Body Material

Die Cast Aluminium

External Length

230 mm

External Height

230 mm

External Width

200 mm

External Dimensions

230 x 200 x 180mm

IP Rating

IP66

Range

Aluminium Enclosure

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluminium Standard

Number of Knockouts

0

IK Rating

IK09

Weight

4000g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7001

Country of Origin

Germany

Product details

Standardní hliníkový kryt.

Standardní řada Rose Aluminium je mimořádně pevná a vynikající pro různé průmyslové aplikace. Univerzální kryty jsou univerzální, odolné proti korozi a lze je získat s vyšší úrovní ochrany proti průniku než plastové kryty. Hliník má dobré elektrické vlastnosti, které z něj činí preferovanou skříň pro použití v elektronických součástech a skříních. Kryt je vyroben z hliníkového odlitku v světle šedé barvě (odstín RAL7001). Toto univerzální řešení skříně poskytuje každodenní ochranu v interiéru i venku.

Features and Benefits

Cover seal temperature stability -40 to +100°C
Suitable for demanding environments
Corrosion and rust resistant
IP66 Rated (EN 60529).
Fixing Options for DIN Rails and Mounting Plates
UL 508 Certified
Aluminium (DIN EN 1706 EN AC-ALSi 12) (Fe)
Impact resistant 7 Joule EN 60079-0

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
Terminals.
Button Switching Elements.
Electronic Modules (PCBs).
Mechanical Engineering & Automation Technology.

(IP) Ingress Protection and what it means

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Aluminium enclosure consisting of lid, seal, Including Stainless Steel screws base with 2 or 4 earthing screws.

Enclosure Certificates.

E66473, Lloyds Register, Maritime Register, UL 508.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 20,478.32

₹ 20,478.32 Each (Exc. GST)

₹ 24,164.42

₹ 24,164.42 Each (inc. GST)

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 230 x 200 x 180mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,478.32

₹ 20,478.32 Each (Exc. GST)

₹ 24,164.42

₹ 24,164.42 Each (inc. GST)

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 230 x 200 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rose

Body Material

Die Cast Aluminium

External Length

230 mm

External Height

230 mm

External Width

200 mm

External Dimensions

230 x 200 x 180mm

IP Rating

IP66

Range

Aluminium Enclosure

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluminium Standard

Number of Knockouts

0

IK Rating

IK09

Weight

4000g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7001

Country of Origin

Germany

Product details

Standardní hliníkový kryt.

Standardní řada Rose Aluminium je mimořádně pevná a vynikající pro různé průmyslové aplikace. Univerzální kryty jsou univerzální, odolné proti korozi a lze je získat s vyšší úrovní ochrany proti průniku než plastové kryty. Hliník má dobré elektrické vlastnosti, které z něj činí preferovanou skříň pro použití v elektronických součástech a skříních. Kryt je vyroben z hliníkového odlitku v světle šedé barvě (odstín RAL7001). Toto univerzální řešení skříně poskytuje každodenní ochranu v interiéru i venku.

Features and Benefits

Cover seal temperature stability -40 to +100°C
Suitable for demanding environments
Corrosion and rust resistant
IP66 Rated (EN 60529).
Fixing Options for DIN Rails and Mounting Plates
UL 508 Certified
Aluminium (DIN EN 1706 EN AC-ALSi 12) (Fe)
Impact resistant 7 Joule EN 60079-0

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
Terminals.
Button Switching Elements.
Electronic Modules (PCBs).
Mechanical Engineering & Automation Technology.

(IP) Ingress Protection and what it means

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Aluminium enclosure consisting of lid, seal, Including Stainless Steel screws base with 2 or 4 earthing screws.

Enclosure Certificates.

E66473, Lloyds Register, Maritime Register, UL 508.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more