Technical Document
Specifications
Brand
RolineEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat8
Number of Ports
1
Mounting Type
Keystone Mount
Number Of Ways
1
Connector Type
RJ45
Series
RJ45 Keystone Jack
Country of Origin
China
₹ 2,321.83
₹ 2,321.83 Each (Exc. GST)
₹ 2,739.76
₹ 2,739.76 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,321.83
₹ 2,321.83 Each (Exc. GST)
₹ 2,739.76
₹ 2,739.76 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat8
Number of Ports
1
Mounting Type
Keystone Mount
Number Of Ways
1
Connector Type
RJ45
Series
RJ45 Keystone Jack
Country of Origin
China