Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Roline, 10m Cat6, Red, S/FTP, Terminated LSZH Sheath

RS Stock No.: 197-3589Brand: RolineManufacturers Part No.: 21.15.2617-40
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Red

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roline, 10m Cat6, Red, S/FTP, Terminated LSZH Sheath
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Roline, 10m Cat6, Red, S/FTP, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Red

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Country of Origin

China