Technical Document
Specifications
Brand
RolineLength
5m
Connector 1
HDMI Ethernet
Connector 2
HDMI Ethernet
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black/Gold
Outer Sheath Material
PVC
Size of Strands
32 AWG
Standards Met
UL 20276
Shielding
Shielded
Country of Origin
China
Product details
ROLINE GOLD HDMI UltraHD Ethernet Male /Male Cable
HDMI Ethernet cable adding high-speed networking to HDMI links. Allows you the user to take full advantage of IP enabled devices without the need for a separate Ethernet cable.
Features and Benefits
HDMI Ethernet Channel
Audio Return Channel
3D - definition
4 k support
HDMI male connector on both ends
High quality
Gold metal connector housing
Enhanced shielding
Gold plated contacts
High durability
₹ 4,762.63
₹ 4,762.63 Each (Exc. GST)
₹ 5,619.90
₹ 5,619.90 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,762.63
₹ 4,762.63 Each (Exc. GST)
₹ 5,619.90
₹ 5,619.90 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineLength
5m
Connector 1
HDMI Ethernet
Connector 2
HDMI Ethernet
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black/Gold
Outer Sheath Material
PVC
Size of Strands
32 AWG
Standards Met
UL 20276
Shielding
Shielded
Country of Origin
China
Product details
ROLINE GOLD HDMI UltraHD Ethernet Male /Male Cable
HDMI Ethernet cable adding high-speed networking to HDMI links. Allows you the user to take full advantage of IP enabled devices without the need for a separate Ethernet cable.
Features and Benefits
HDMI Ethernet Channel
Audio Return Channel
3D - definition
4 k support
HDMI male connector on both ends
High quality
Gold metal connector housing
Enhanced shielding
Gold plated contacts
High durability