Roline USB 2.0, Male USB A to Male USB A, 800mm

RS Stock No.: 411-160Brand: RolineManufacturers Part No.: 11.02.8908-50Distrelec Article No.: 30421972
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Distrelec Product Id

30421972

Connector A

USB A

Connector B

USB A

Country of Origin

China

Product details

ROLINE USB 2.0 Cable, A-A, Male to Male

The high speed USB 2.0 cables from Roline are type A male to type A male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type A connectors. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to USB type A male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
These USB cables are available in multiple lengths:-
411-160 – 0.8m
815-8457 – 1.8m
144-8619 – 3m
144-8620 – 4.5m

Typical Applications:-

USB 2.0 type A male to USB type A male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Portable media players
• PDA’s
• Gamming Consoles
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

You may be interested in
Stock information temporarily unavailable.

₹ 343.15

₹ 343.15 Each (Exc. GST)

₹ 404.92

₹ 404.92 Each (inc. GST)

Roline USB 2.0, Male USB A to Male USB A, 800mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 343.15

₹ 343.15 Each (Exc. GST)

₹ 404.92

₹ 404.92 Each (inc. GST)

Roline USB 2.0, Male USB A to Male USB A, 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Distrelec Product Id

30421972

Connector A

USB A

Connector B

USB A

Country of Origin

China

Product details

ROLINE USB 2.0 Cable, A-A, Male to Male

The high speed USB 2.0 cables from Roline are type A male to type A male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type A connectors. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits

• USB type A male to USB type A male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
These USB cables are available in multiple lengths:-
411-160 – 0.8m
815-8457 – 1.8m
144-8619 – 3m
144-8620 – 4.5m

Typical Applications:-

USB 2.0 type A male to USB type A male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Portable media players
• PDA’s
• Gamming Consoles
FAQ’s:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

You may be interested in