Technical Document
Specifications
Brand
ROHMChannel Type
N, P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
30 V
Package Type
HUML2020L8
Mounting Type
Surface Mount
Stock information temporarily unavailable.
₹ 513.50
₹ 20.54 Each (In a Pack of 25) (Exc. GST)
₹ 605.93
₹ 24.237 Each (In a Pack of 25) (inc. GST)
ROHM N/P-Channel MOSFET, 4 A, 30 V HUML2020L8 UT6MA2TCR
Select packaging type
Standard
25
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 513.50
₹ 20.54 Each (In a Pack of 25) (Exc. GST)
₹ 605.93
₹ 24.237 Each (In a Pack of 25) (inc. GST)
ROHM N/P-Channel MOSFET, 4 A, 30 V HUML2020L8 UT6MA2TCR
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMChannel Type
N, P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
30 V
Package Type
HUML2020L8
Mounting Type
Surface Mount