Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

ROHM, 110V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL

RS Stock No.: 215-9979Brand: ROHMManufacturers Part No.: UDZLVFHTE-17110
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Isolated

Nominal Zener Voltage

110V

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323FL

Zener Type

Voltage Regulator

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 21,810.00

₹ 7.27 Each (On a Reel of 3000) (Exc. GST)

₹ 25,735.80

₹ 8.579 Each (On a Reel of 3000) (inc. GST)

ROHM, 110V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 21,810.00

₹ 7.27 Each (On a Reel of 3000) (Exc. GST)

₹ 25,735.80

₹ 8.579 Each (On a Reel of 3000) (inc. GST)

ROHM, 110V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Isolated

Nominal Zener Voltage

110V

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323FL

Zener Type

Voltage Regulator

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more