Technical Document
Specifications
Brand
ROHMBattery Type
Lithium-Ion
Mounting Type
SMT
Package Type
WSON
IC Type
Battery Charge Controller IC
Pin Count
10
Typical Operating Supply Voltage
5 → 25 V
Country of Origin
Thailand
₹ 915.60
₹ 183.12 Each (Supplied as a Tape) (Exc. GST)
₹ 1,080.41
₹ 216.082 Each (Supplied as a Tape) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 915.60
₹ 183.12 Each (Supplied as a Tape) (Exc. GST)
₹ 1,080.41
₹ 216.082 Each (Supplied as a Tape) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | ₹ 183.12 | ₹ 915.60 |
50 - 95 | ₹ 177.96 | ₹ 889.80 |
100 - 495 | ₹ 173.08 | ₹ 865.40 |
500 - 995 | ₹ 170.74 | ₹ 853.70 |
1000+ | ₹ 166.25 | ₹ 831.25 |
Technical Document
Specifications
Brand
ROHMBattery Type
Lithium-Ion
Mounting Type
SMT
Package Type
WSON
IC Type
Battery Charge Controller IC
Pin Count
10
Typical Operating Supply Voltage
5 → 25 V
Country of Origin
Thailand