ROHM MCR 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

RS Stock No.: 901-3355Brand: ROHMManufacturers Part No.: MCR01MZPF10R0
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

ROHM

Resistance

10Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
₹ 0.13Each (On a Reel of 10000) (Exc. GST)
Stock information temporarily unavailable.

₹ 39.00

₹ 0.39 Each (In a Bag of 100) (Exc. GST)

₹ 46.02

₹ 0.46 Each (In a Bag of 100) (inc. GST)

ROHM MCR 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 39.00

₹ 0.39 Each (In a Bag of 100) (Exc. GST)

₹ 46.02

₹ 0.46 Each (In a Bag of 100) (inc. GST)

ROHM MCR 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900₹ 0.39₹ 39.00
1000 - 2400₹ 0.38₹ 38.00
2500 - 4900₹ 0.37₹ 37.00
5000 - 7400₹ 0.37₹ 37.00
7500+₹ 0.36₹ 36.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
₹ 0.13Each (On a Reel of 10000) (Exc. GST)

Technical Document

Specifications

Brand

ROHM

Resistance

10Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
₹ 0.13Each (On a Reel of 10000) (Exc. GST)