Technical Document
Specifications
Brand
ROHMChannel Type
Dual N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
60 V
Series
HP8KC5
Package Type
HSOP8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
₹ 659.80
₹ 65.98 Each (Supplied as a Tape) (Exc. GST)
₹ 778.56
₹ 77.856 Each (Supplied as a Tape) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 659.80
₹ 65.98 Each (Supplied as a Tape) (Exc. GST)
₹ 778.56
₹ 77.856 Each (Supplied as a Tape) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | ₹ 65.98 | ₹ 659.80 |
100 - 240 | ₹ 63.07 | ₹ 630.70 |
250 - 490 | ₹ 61.27 | ₹ 612.70 |
500 - 990 | ₹ 57.66 | ₹ 576.60 |
1000+ | ₹ 57.19 | ₹ 571.90 |
Technical Document
Specifications
Brand
ROHMChannel Type
Dual N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
60 V
Series
HP8KC5
Package Type
HSOP8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2