ROHM BR24H64FJ-5ACE2, 64kbit Serial EEPROM Memory, 3500μs 8-Pin TSSOP-B8 I2C

RS Stock No.: 266-3797Brand: ROHMManufacturers Part No.: BR24H64FJ-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

64kbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs

Stock information temporarily unavailable.

₹ 123,150.00

₹ 49.26 Each (On a Reel of 2500) (Exc. GST)

₹ 145,317.00

₹ 58.127 Each (On a Reel of 2500) (inc. GST)

ROHM BR24H64FJ-5ACE2, 64kbit Serial EEPROM Memory, 3500μs 8-Pin TSSOP-B8 I2C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 123,150.00

₹ 49.26 Each (On a Reel of 2500) (Exc. GST)

₹ 145,317.00

₹ 58.127 Each (On a Reel of 2500) (inc. GST)

ROHM BR24H64FJ-5ACE2, 64kbit Serial EEPROM Memory, 3500μs 8-Pin TSSOP-B8 I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Memory Size

64kbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs