Technical Document
Specifications
Brand
ROHMOutput Current
125mA
Input Voltage
4.5 → 40 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Package Type
HTSSOP
Number of Pins
48
Stock information temporarily unavailable.
₹ 5,091.20
₹ 509.12 Each (Supplied as a Tape) (Exc. GST)
₹ 6,007.62
₹ 600.762 Each (Supplied as a Tape) (inc. GST)
ROHM BD18332EUV-ME2 LED Driver, 4.5 → 40 V 125mA 48-Pin HTSSOP
Select packaging type
Standard
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,091.20
₹ 509.12 Each (Supplied as a Tape) (Exc. GST)
₹ 6,007.62
₹ 600.762 Each (Supplied as a Tape) (inc. GST)
ROHM BD18332EUV-ME2 LED Driver, 4.5 → 40 V 125mA 48-Pin HTSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | ₹ 509.12 | ₹ 5,091.20 |
100+ | ₹ 486.66 | ₹ 4,866.60 |
Technical Document
Specifications
Brand
ROHMOutput Current
125mA
Input Voltage
4.5 → 40 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Package Type
HTSSOP
Number of Pins
48