Technical Document
Specifications
Brand
ROHMMaximum Forward Current
215mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-23
Pin Count
3
₹ 1,986.00
₹ 6.62 Each (Supplied on a Reel) (Exc. GST)
₹ 2,343.48
₹ 7.812 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
300
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,986.00
₹ 6.62 Each (Supplied on a Reel) (Exc. GST)
₹ 2,343.48
₹ 7.812 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
300
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
300 - 300 | ₹ 6.62 | ₹ 1,324.00 |
500 - 800 | ₹ 5.63 | ₹ 1,126.00 |
1000+ | ₹ 4.46 | ₹ 892.00 |
Technical Document
Specifications
Brand
ROHMMaximum Forward Current
215mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-23
Pin Count
3